Renesas ISL43240IAZ-T

ISL43240 Series 12 V 25 Ohm Quad SPDT High Performance Analog Switch - SSOP-20
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL43240IAZ-T.

Integrated Device Technology

Datasheet15 pages25 years ago
Datasheet15 pages25 years ago

Renesas

IHS

Augswan

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.00 - Dec 15, 2014
Verification

Alternate Parts

Price @ 1000
$ 3.3
Stock
322,656
284,135
Authorized Distributors
1
2
Case/Package
SSOP
SSOP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
65 ns
65 ns
Turn-Off Delay Time
50 ns
50 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Max Supply Current
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
4
4

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-10-31
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-12-06
LTD Date2026-06-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Analog DevicesMAX4530EAP+
Low-Voltage, CMOS Analog Multiplexers Switches with Enable Inputs and Address Latching
Analog DevicesMAX4532EAP+
Low-Voltage, CMOS Analog Multiplexers Switches with Enable Inputs and Address Latching
Analog DevicesMAX4530CAP
GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 65dB 3pF 15pF 1Ohm 1.5pC
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 5V 60ns

Descriptions

Descriptions of Renesas ISL43240IAZ-T provided by its distributors.

ISL43240 Series 12 V 25 Ohm Quad SPDT High Performance Analog Switch - SSOP-20
GULL WING Surface Mount RoHS Compliant SEPARATE OUTPUT Switch IC 71dB 20Ohm 5V 65ns
25Ω 4 SPDT(SPDT) SSOP-20-208mil Analog Switches / Multiplexers ROHS
IC SWITCH QUAD SPDT 20SSOP / 4 Circuit IC Switch 2:1 25Ohm 20-SSOP
Low-Voltage, Single and Dual Supply, Quad SPDT, Analog Switches
Analog Switch ICs SWITCH 4X +/-5V 18OHM IND
SPDT, 4 Func, 1 Channel, CMOS, PDSO20

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL43240IAZ-T.