Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ISL84052IAZ

GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
$ 1.518
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL84052IAZ.

IHS

Datasheet19 pages23 years ago
Datasheet19 pages23 years ago

Integrated Device Technology

Renesas

element14 APAC

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 10.00 - May 16, 2011
Verification

Inventory History

3 month trend:
-49.43%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-10-23
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
Analog DevicesMAX4531EAP
GULL WING Surface Mount Non-RoHS Compliant Multiplexer Switch IC 65dB 3pF 15pF 75Ohm 1.5pC
Analog DevicesMAX4530EAP
Analog Multiplexer Single 8:1 20-Pin SSOP
Analog DevicesMAX4618CEE+
Analog Multiplexer Dual 4:1 16-Pin QSOP
Texas InstrumentsTS5N412DBQR
10V, 2:1 (SPDT), 4-channel, analog switch 16-SSOP -40 to 85

Descriptions

Descriptions of Renesas ISL84052IAZ provided by its distributors.

GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
Multiplexer Switch ICs MUX DIFF 4:1 +/-5V 60OHM 16LD SSOP
Low Voltage, Single and Dual Supply, 8 to 1 Multiplexer, Dual 4 to 1 Multiplexer and a Triple SPDT Analog Switch | IC MUX/DEMUX DUAL 4X1 16QSOP
Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16
Analog Multiplexer Dual 4:1 16-Pin QSOP W Tube
IC SWITCH SP4T X 2 100OHM 16QSOP
IC TXRX NON-INVERT 3.6V 56SSOP
MULTIPLEXER/DEMULTIPLEXER, 4CH, 16-QSOP
Multiplexer IC; Analog Multiplexer Type:Differential; No. of Multiplexers:2; Voltage Supply Source:Single; On State Resistance Max:125ohm; Supply Voltage Min:2V; Supply Voltage Max:12V; Termination Type:SMD; Package/Case:16-SSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M