Analog Devices MAX4530EAP+

Low-Voltage, CMOS Analog Multiplexers Switches with Enable Inputs and Address Latching
$ 3.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4530EAP+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-5.38%

CAD Models

Download Analog Devices MAX4530EAP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 hours ago)

Related Parts

Analog DevicesMAX4532EAP+
Low-Voltage, CMOS Analog Multiplexers Switches with Enable Inputs and Address Latching
Analog DevicesMAX4530CAP
GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 65dB 3pF 15pF 1Ohm 1.5pC
Analog DevicesMAX4532CAP
Analog Switch Triple SPDT 20-Pin SSOP Tube
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
Low-Voltage, Single and Dual Supply, 8 Multiplexer to 1 Multiplexer

Descriptions

Descriptions of Analog Devices MAX4530EAP+ provided by its distributors.

Low-Voltage, CMOS Analog Multiplexers Switches with Enable Inputs and Address Latching
MAX4530 Series 12 V 75 Ohm Low-Voltage CMOS Analog Multiplexers/Switch - SSOP-20
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated