Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ISL43240IAZ

GULL WING Surface Mount RoHS Compliant SEPARATE OUTPUT Switch IC 71dB 20Ohm 6V 50ns

$ 3.3
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL43240IAZ.

Integrated Device Technology

Datasheet15 pages25 years ago
Datasheet15 pages25 years ago

IHS

Newark

Future Electronics

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.00 - Dec 15, 2014
Verification

Inventory History

3 month trend:
-97.57%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-01-30
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2023-12-23
LTD Date2024-06-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Analog DevicesMAX4531EAP
GULL WING Surface Mount Non-RoHS Compliant Multiplexer Switch IC 65dB 3pF 15pF 75Ohm 1.5pC
Analog DevicesMAX4530EAP
Analog Multiplexer Single 8:1 20-Pin SSOP
Analog DevicesMAX4551CEE+
Analog Switch ICs +/-15kV ESD-Protected, Quad, Low-Voltage, SPST Analog Switches
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
MicrochipRE46C800SS20
Smoke Detector Carbon Monoxide Open Drain 20-Pin SSOP Tube

Descriptions

Descriptions of Renesas ISL43240IAZ provided by its distributors.

GULL WING Surface Mount RoHS Compliant SEPARATE OUTPUT Switch IC 71dB 20Ohm 6V 50ns
Low-Voltage, Single and Dual Supply, Quad SPDT, Analog Switches
Renesas Electronics Multiplexer Switch IC, 2-Channel Analog Mux, Counter
ANALOGUE SW, SPDT, -40 TO 85DEG C; Available until stocks are exhausted
SSOP-20-208mil Analog Switches / Multiplexers ROHS
Analog SW Quad SPDT ¦6V/ 12V 20-Pin SSOP
Analog Switch ICs SWITCH 4X SPDT +/-5V 18OHM IND
QUAD 1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO20
IC SWITCH SPDT X 4 25OHM 20SSOP
Renesas Electronics ISL43240IAZ マルチプレクサ
Analog Switch, Quad, Spdt, Ssop-20; No. Of Channels:4Channels; Analog Switch Type:Spdt; On State Resistance Max:25Ohm; Supply Voltage Range:2V To 12V, ± 2V To ± 6V; Analog Switch Case:Ssop; No. Of Pins:20Pins; Product Range:-; Msl:- Rohs Compliant: Yes |Renesas ISL43240IAZ.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL43240IAZ.