Renesas ISL3295EFHZ-T

±16.5kV ESD Protected, SOT-23, 20Mbps, RS-485/RS-422 Transmitter
$ 0.872
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL3295EFHZ-T.

Integrated Device Technology

Datasheet17 pages23 years ago
Datasheet17 pages23 years ago
Datasheet17 pages23 years ago

IHS

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 4.00 - Oct 9, 2019
Verification

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.872
$ 0.874
$ 0.874
Stock
498,801
411,694
411,694
Authorized Distributors
3
4
4
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
6
6
6
Logic Function
-
-
-
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
-
-
-
Data Rate
20 Mbps
20 Mbps
20 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2007-09-19
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

ISL3295 Series 5.5 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOT-23-6
±16.5kV ESD Protected, SOT-23, 20Mbps, with active low Rx enable, RS-485/RS-422 Receiver
Analog DevicesMAX3295AUT+T
±15kV ESD-Protected, 20Mbps +3.3V, SOT23 RS-485/RS-422 Transmitters
Analog DevicesMAX3188EEUT+T
±15kV ESD-Protected, 1Mbps, 1µA RS-232 Transmitters in SOT23-6
ISL3295 Series 5.5 V 20 Mbps RS-485/RS-422 Transceiver - SOT-23-6
Analog DevicesMAX3294AUT+T
MAX3294 Series 2.5 Mbps 3.465 V SMT RS 485 Transmitter - SOT-23-6

Descriptions

Descriptions of Renesas ISL3295EFHZ-T provided by its distributors.

±16.5kV ESD Protected, SOT-23, 20Mbps, RS-485/RS-422 Transmitter
Single Transmitter RS-422/RS-485 6-Pin SOT-23 T/R
3-STATE RoHS Compliant STANDARD GULL WING (Type) 125C 3.3/5V 20Mbps 2.9mm
IC DRIVER 1/0 SOT23-6 / 1/0 Driver RS422, RS485 6-SOT
Renesas Electronics , SOT-23, 6
Line Driver, 1 Func, 1 Driver, BICMOS, PDSO6
IC TX ESD RS485/422 LP SOT23-6
IC, LINE TRANSMITTER - More Details
IC, LINE TRANSMITTER, FULL REEL

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M