Analog Devices MAX3294AUT+T

MAX3294 Series 2.5 Mbps 3.465 V SMT RS 485 Transmitter - SOT-23-6
$ 2.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3294AUT+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+24.75%

CAD Models

Download Analog Devices MAX3294AUT+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX3281EAUT+T
±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers
Analog DevicesMAX4544EUT+T
MAX4544 Series 12 V 60 Ohm Dual SPDT Surface Mount Analog Switch - SOT-23-6
Analog DevicesMAX16054AZT+T
MAX16054 Series 5.5 V Surface Mount Pushbutton On/Off Controller - TSOT-23-6
GULL WING Non-Inverting Surface Mount RoHS Compliant Switch IC 76dB 20Ohm 12V 50ns
Analog DevicesADG602BRTZ-REEL7
2.5Ω 1 SPST(SPST)-Normally closed SOT-23-6 Analog Switches / Multiplexers ROHS
Analog DevicesADG601BRTZ-REEL
2.5Ω 1 SPST(SPST)-Normal Open SOT-23-6 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices MAX3294AUT+T provided by its distributors.

MAX3294 Series 2.5 Mbps 3.465 V SMT RS 485 Transmitter - SOT-23-6
EAR99 MAX3294 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 5mA 36.003894mg 1.3mus
Driver 2.5Mbps 1/0 SOT-23-6 RS-485/RS-422 ICs ROHS
20Mbps, +3.3V, SOT23 RS-485/RS-422 Transmitters
Single Transmitter RS-422/RS-485 6-Pin SOT-23 T/R
Line Driver, 1 Func, 1 Driver, BICMOS, PDSO6
RS422 TX, 2.5MBPS, 3.465V, SOT23-6
IC REG LIN POS ADJ 500MA 8LFCSP
Rs422 Tx, 2.5Mbps, 3.465V, Sot23-6; Ic Type:Rs422 Transmitter; No. Of Receivers:-; No. Of Transmitters:1; Communication Mode:-; Data Rate Max:2.5Mbps; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Ic Case/Package:Sot-23 Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3294AUT+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3294AUT-T