Renesas ISL32455EIBZ

±60V Fault Protected, 3.3V to 5V, ±20V CMR, 1Mbps Half-Duplex RS-485/RS-422, ±15kV ESD
$ 3.457
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL32455EIBZ.

Integrated Device Technology

Datasheet25 pages10 years ago
Datasheet25 pages10 years ago

Upverter

IHS

Future Electronics

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.02 - Oct 2, 2023
Verification

Inventory History

3 month trend:
-5.02%

Alternate Parts

Price @ 1000
$ 3.457
$ 4.575
Stock
193,708
136,837
Authorized Distributors
6
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
1 Mbps
1 Mbps
Receiver Hysteresis
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-12-20
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

MicrochipMCP2551-E/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2551T-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2551-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
Texas InstrumentsSN65HVD12D
Single Transmitter/Receiver RS-485 8-Pin SOIC Tube
Texas InstrumentsSN75HVD12DR
EAR99 75HVD12 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 15.5mA 72.603129mg 70ns
Texas InstrumentsSN65HVD1781D
Single Transmitter/Receiver RS-485 8-Pin SOIC Tube

Descriptions

Descriptions of Renesas ISL32455EIBZ provided by its distributors.

±60V Fault Protected, 3.3V to 5V, ±20V CMR, 1Mbps Half-Duplex RS-485/RS-422, ±15kV ESD
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
transceiver 1Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING 2003 (Type) 85C 3.3/5V 1Mbps 200ns
60V Ovp, 20V Cmr, -40+85, 5V Rs-485 1/2 Dupl 1Mbps Trans, 8L Tube Pack, 8 Ld Sopn, Drypack, 429-27S1l2 Label
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
RS422/RS485 TRANSCEIVER, -40 TO 85DEG C;
收发器, RS422/RS485, -40 至 85度 C;

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M