Renesas ISL32433EIBZ

±40V Fault Protected, 3.3V to 5V, ±15V CMR, 1Mbps Full-Duplex RS-485/RS-422, ±15kV ESD
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL32433EIBZ.

IHS

Datasheet22 pages14 years ago
Datasheet21 pages14 years ago

Integrated Device Technology

Renesas

Intersil

Alternate Parts

Price @ 1000
$ 3.465
Stock
158,105
94,094
Authorized Distributors
0
2
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
1 Mbps
1 Mbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-03-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-12-25
LTD Date2022-06-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

MaxLinearXR3073XID-F
IC TRANSCEIVER FULL 1/1 14SOIC / LOW POWER 18V TOLERANT RS-485/RS-422 +3.3V TRANSCEIVERS
MaxLinearXR3083XID-F
XR3080 Series Full Duplex ±15 kV 1 Mbps RS-485/RS-422 5 V Tranceiver - SOIC-14N
ISL83070 Series 3.6V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-14
Fault Protected, Extended CMR, RS-485/RS-422 Transceivers with Cable Invert
ISL3170 Series 3.3 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-14
Texas InstrumentsSN75LBC180D
Low-Power Differential Line Driver And eceiver Pair 14-SOIC 0 to 70

Descriptions

Descriptions of Renesas ISL32433EIBZ provided by its distributors.

±40V Fault Protected, 3.3V to 5V, ±15V CMR, 1Mbps Full-Duplex RS-485/RS-422, ±15kV ESD
RS-422/RS-485 Interface IC 40VOVP15V CMR -40+85 3V 1MBPS TRANS 8L
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING 2011 (Type) 85C 3.3/5V 1Mbps 200ns
40V Ovp, 15V Cmr, -40+85, 3V Rs-485 Full Dupl 1Mbps Trans, 1/Tube Rohs Compliant: Yes |Renesas ISL32433EIBZ
SOIC-14 Pre-ordered Chips ROHS
IC TRANSCEIVER FULL 1/1 14SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M