MaxLinear XR3083XID-F

XR3080 Series Full Duplex ±15 kV 1 Mbps RS-485/RS-422 5 V Tranceiver - SOIC-14N
$ 2.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR3083XID-F.

IHS

Datasheet24 pages26 years ago
Datasheet24 pages26 years ago

Newark

Future Electronics

CAD Models

Download MaxLinear XR3083XID-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-03-15
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

Analog DevicesADM489ARZ
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
MaxLinearXR3086XID-F
XR3080 Series Full Duplex ±15 kV 20 Mbps RS-485/RS-422 5 V Tranceiver -SOIC-14N
Texas InstrumentsSN65LBC180DR
Low-Power Differential Line Driver And Receiver Pair 14-SOIC -40 to 85
Texas InstrumentsSN65ALS180D
EAR99 65ALS180 Tube RS422RS485 interface driver 5V 30mA 129.387224mg 14ns
Texas InstrumentsSN65LBC180D
Low-Power Differential Line Driver And eceiver Pair 14-SOIC -40 to 85
Analog DevicesMAX3089EESD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N / IC TXRX RS485/422 10MBPS 14-SOIC

Descriptions

Descriptions of MaxLinear XR3083XID-F provided by its distributors.

XR3080 Series Full Duplex ±15 kV 1 Mbps RS-485/RS-422 5 V Tranceiver - SOIC-14N
HIGH OUTPUT 18V TOLERANT RS-485/RS-422 +5V TRANSCEIVERS | IC TXRX RS422/RS485 14-SOIC
Full Duplex RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING (Type) 85C 5V 1Mbps 30ns
TRANSCEIVER, 1MBPS, RS422/485, NSOIC-14; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:NSOIC; No. of Pins:14Pins; Operating Temperature Min:40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; IC Generic Number:XR3083X

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar