Renesas ISL3179EIUZ-T7A

High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers
$ 2.409
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL3179EIUZ-T7A.

Integrated Device Technology

Datasheet19 pages8 years ago
Datasheet18 pages8 years ago

Upverter

IHS

Future Electronics

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.02 - Oct 2, 2023
Verification

Inventory History

3 month trend:
-11.88%

Alternate Parts

Price @ 1000
$ 2.409
$ 1.53
$ 1.53
Stock
177,731
175,262
175,262
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Logic Function
-
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
40 Mbps
40 Mbps
40 Mbps
Receiver Hysteresis
28 mV
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsSN65HVD78DR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R / IC TXRX RS485 3.3V ESD 8SOIC
Texas InstrumentsSN65HVD76DR
3.3V, Full-Duplex RS-485, 12kV IEC ESD, 50Mbps data rate, w/Enables 14-SOIC -40 to 125
Texas InstrumentsSN65HVD78DRBR
EAR99 65HVD78 Tape & Reel (TR) RS422RS485 interface driver 3.3V 950muA 1mm 15ns
MaxLinearSP26LV432CN-L
R-PDSO-G16 Tube RS422RS485 EIA-422 interface transceiver 60mV 9.9mm 35ns 50Mbps
ISL43485 Series 3.3 V 30 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8
MaxLinearSP26LV432EN-L
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING BICMOS (Type) 85C 725mW 50Mbps 14ns

Descriptions

Descriptions of Renesas ISL3179EIUZ-T7A provided by its distributors.

High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers
transceiver 40Mbps 1/1 MSOP-8 RS-485/RS-422 ICs ROHS
Pbfree Rs-485 Iec-61000 Isl3179E 1/2Duplex 3V 32Mbps 8Msop I/Tape & Reel Rohs Compliant: Yes |Renesas Electronics Corporation ISL3179EIUZ-T7A
RS422/RS485 TRANSCEIVER, -40 TO 85DEG C; Device Type: RS422 / RS485 Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Driver Case Style: MSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 2 - 1 year; IC Generic Number: ISL3179E; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M