Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ISL43485IBZ

ISL43485 Series 3.3 V 30 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8
$ 1.73
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL43485IBZ.

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.00 - Sep 19, 2018
Verification

Inventory History

3 month trend:
-12.45%

Alternate Parts

Price @ 1000
$ 1.73
$ 1.836
Stock
261,265
433,970
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
RS-422, RS-485
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
30 Mbps
30 Mbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Analog DevicesMAX14840EASA+
MAX14840 Series 3.6 V 40 Mbps Half-Duplex SMT RS-485 Transceiver - SOIC-8
High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
IC TXRX 3.3V RS485 RS422 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
MaxLinearSP3077EEN-L
RS485/RS422 Transceiver, Full Duplex, 1 TX, 1 RX, 3 V to 3.6 V, 8 Pins, NSOIC
MaxLinearSP3072EEN-L
SP3072 Series 0.25 Mbps 3.3 V Half-Duplex SMT RS 485 Transceiver - SOIC-8N

Descriptions

Descriptions of Renesas ISL43485IBZ provided by its distributors.

ISL43485 Series 3.3 V 30 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8
3.3V, Half Duplex, 30Mbps, RS-485/RS-422 Transceiver; SOIC8; Temp Range: -40° to 85°C
3.3V, Low Power, 30Mbps, RS-485/RS-422 Transceiver | IC TXRX RS485/422 3.3V LP 8SOIC
ISL43485IBZ, Line Transceiver, RS-422, RS-485, 3.3 V, 8-Pin SOIC
Transceiver IC; Transceiver Type:Half Duplex; Data Rate Max:30Mbps; No. of Channels:1; Supply Voltage Max:3.3V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Leaded Process Compatible:Yes; No. of Driver/Receivers:1/1 ;RoHS Compliant: Yes
IC TRANSCEIVER, RS-485/ RS-422, 3.3V; Device Type:Transceiver; Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Range:3V to 3.6V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:43485; Data Rate:50Mbps; Interface:RS422, RS485; Interface Type:RS485, RS422; Line / Bus Driver / Receiver / Transceiver Type:Transceiver; No. of Channels:1; No. of Receivers:1; No. of Transceivers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Current:0.75mA; Supply Voltage Max:7V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M