Texas Instruments SN65HVD76DR

3.3V, Full-Duplex RS-485, 12kV IEC ESD, 50Mbps data rate, w/Enables 14-SOIC -40 to 125
$ 2.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD76DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages12 years ago
Datasheet42 pages12 years ago
Datasheet40 pages12 years ago
Datasheet40 pages12 years ago
Datasheet10 pages12 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+7.87%

CAD Models

Download Texas Instruments SN65HVD76DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.096
$ 2.85
$ 2.85
Stock
320,115
273,316
273,316
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Frequency
-
-
-
Data Rate
50 Mbps
50 Mbps
50 Mbps
Interface
-
RS-485
RS-485
Current - Receiving
-
-
-
Current - Transmitting
-
-
-
Sensitivity (dBm)
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD76DR.

Related Parts

Texas InstrumentsSN65HVD1476DR
3.3 V Full-Duplex RS-485, with IEC ESD, 50 Mbps, w/ Enables 14-SOIC -40 to 125
Texas InstrumentsSN65HVD1470D
3.3V, Full-Duplex S-485, 16kV IEC ESD, 400kbps data rate, w/Enables 14-SOIC -40 to 125
Texas InstrumentsSN65HVD70D
3.3V, Full-Duplex S-485, 12kV IEC ESD, 400kbps data rate, w/Enables 14-SOIC -40 to 125
Analog DevicesADM3491ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable)
Analog DevicesADM3491EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Full Duplex, 12Mbps, DE/RE)
Analog DevicesADM3491EARZ-REEL7
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Full Duplex, 12Mbps, DE/RE)

Descriptions

Descriptions of Texas Instruments SN65HVD76DR provided by its distributors.

3.3V, Full-Duplex RS-485, 12kV IEC ESD, 50Mbps data rate, w/Enables 14-SOIC -40 to 125
Single Transmitter/Receiver, RS-485, 14-Pin, SOIC, T/R
3.3-V Full-Duplex RS-485 Transceivers | IC TXRX RS485 FULL DUPLEX 14SOIC
EAR99 65HVD76 Tape & Reel (TR) RS422RS485 interface driver 3.3V 4mm 40ns 50Mbps
transceiver 50Mbps 1/1 SOP-14 RS-485/RS-422 ICs ROHS
IC TRANSCEIVER FULL 1/1 14SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.