Texas Instruments SN65HVD78DRBR

EAR99 65HVD78 Tape & Reel (TR) RS422RS485 interface driver 3.3V 950muA 1mm 15ns
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD78DRBR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Datasheet29 pages12 years ago
Datasheet27 pages13 years ago
Datasheet26 pages13 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages13 years ago

SHENGYU ELECTRONICS

HQonline

Arrow.cn

Inventory History

3 month trend:
+337%

CAD Models

Download Texas Instruments SN65HVD78DRBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.08
$ 2.408
Stock
318,677
289,642
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Propagation Delay
15 ns
15 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN75ALS176DR
3-STATE COMPLEMENTARY Half Duplex ROHS3Compliant Transceiver 0C~70C 5V 35Mbps 72.603129mg
Texas InstrumentsSN65ALS176DR
Other Interface ICs; SN65ALS176DR; TEXAS INSTRUMENTS; 8; 5.25 V; SOIC; 4.75 V
Texas InstrumentsSN65ALS176D
IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half RS422, RS485 8-SOIC

Descriptions

Descriptions of Texas Instruments SN65HVD78DRBR provided by its distributors.

EAR99 65HVD78 Tape & Reel (TR) RS422RS485 interface driver 3.3V 950muA 1mm 15ns
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8
3.3 V Half-Duplex RS-485, with IEC ESD, 50 Mbps 8-SON -40 to 125
transceiver 50Mbps 1/1 SON-8-EP(3x3) RS-485/RS-422 ICs ROHS
Single Transmitter/Receiver RS-422/RS-485 8-Pin VSON EP T/R
RS-485 Interface IC 3.3V-Supply RS-485 w/ IEC ESD Protect

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.