Renesas ISL28433FVZ-T7A

ISL28433 Series 1.8 - 5.5 V 400 kHz 6 µV RRIO Operational Amplifier - TSSOP-14
$ 5.719
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL28433FVZ-T7A.

Integrated Device Technology

Datasheet24 pages18 years ago
Datasheet25 pages18 years ago

IHS

Future Electronics

Renesas

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL28433FVZ-T7A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.719
$ 4.451
Stock
74,771
292,632
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
400 kHz
400 kHz
Input Offset Voltage (Vos)
11 µV
2 µV
Power Supply Rejection Ratio (PSRR)
138 dB
138 dB
Common Mode Rejection Ratio
100 dB
125 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
6.5 V
6 V
Operating Supply Current
18 µA
18 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2009-03-25
Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

Quad Micropower, Low Drift, RRIO Operational Amplifier
ISL28430 Series 1.8 - 5.5 V 400 kHz 40 µV RRIO Operational Amplifier - TSSOP-14
Op Amp Quad Micropower Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP Tube
MicrochipMCP6234T-E/ST
MCP6234 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - TSSOP-14
Texas InstrumentsOPA4330AIPW
Quad, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 14-TSSOP -40 to 125
Texas InstrumentsOPA4317IPW
Quad, Low Offset, ail-to- ail I/O Operational Amplifier 14-TSSOP -40 to 125

Descriptions

Descriptions of Renesas ISL28433FVZ-T7A provided by its distributors.

ISL28433 Series 1.8 - 5.5 V 400 kHz 6 µV RRIO Operational Amplifier - TSSOP-14
Quad Micropower, Chopper Stabilized, RRIO Operational Amplifier
Operational Amplifier, 4 Func, 11uV Offset-Max, CMOS, PDSO14
Lead Free GULL WING 2008 OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 125dB 0.2V/mus 125C 400kHz
18¦ÌA(x2 Channels) 200mV/¦Ìs 65nV/rtHz 400KHz Rail to Rail 19mA 4 4 3V ¡À3V,6V 2¦ÌV 180pA Zero-Drift TSSOP-14 , 5mm*4.4mm*900¦Ìm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M