What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas ISL28433FVZ

INTERSIL ISL28433FVZ Operational Amplifier, QUAD, 400 kHz, 4 Amplifier, 0.2 V/s, 1.8V to 6V, TSSOP, 14 Pins
$ 4.451
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL28433FVZ.

Integrated Device Technology

Datasheet24 pages18 years ago
Datasheet25 pages18 years ago

IHS

Upverter

Renesas

element14 APAC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.01 - Apr 15, 2024
Verification

Inventory History

3 month trend:
-77.88%

Alternate Parts

Price @ 1000
$ 4.451
$ 5.719
Stock
314,499
75,613
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
400 kHz
400 kHz
Input Offset Voltage (Vos)
2 µV
11 µV
Power Supply Rejection Ratio (PSRR)
138 dB
138 dB
Common Mode Rejection Ratio
125 dB
100 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
6 V
6.5 V
Operating Supply Current
18 µA
18 µA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2009-03-25
Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

MicrochipMCP6234T-E/ST
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Texas InstrumentsOPA4330AIPW
Quad, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 14-TSSOP -40 to 125
STMicroelectronicsTSZ124IPT
TSZ124 Series 5.5 V 400 kHz Rail to Rail SMT Operational Amplifier - TSSOP-14
Texas InstrumentsOPA4317IPW
Quad, Low Offset, ail-to- ail I/O Operational Amplifier 14-TSSOP -40 to 125
Texas InstrumentsOPA4330AIPWR
Quad, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 14-TSSOP -40 to 125
MicrochipMCP6054-E/ST
Op Amp Quad High Precision Amplifier R-R I/O 6V Automotive 14-Pin TSSOP Tube

Descriptions

Descriptions of Renesas ISL28433FVZ provided by its distributors.

INTERSIL ISL28433FVZ Operational Amplifier, QUAD, 400 kHz, 4 Amplifier, 0.2 V/s, 1.8V to 6V, TSSOP, 14 Pins
Quad Micropower, Chopper Stabilized, RRIO Operational Amplifier
Operational Amplifier, 4 Func, 11uV Offset-Max, CMOS, PDSO14
Single, Dual, and Quad Micropower, Zero-Drift, RRIO Operational Amplifiers | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP
GULL WING 2008 OPERATIONAL AMPLIFIER Dual Single OPERATIONAL AMPLIFIER Amplifier 65nV/sqrt Hz 125dB 0.2V/mus 125C
OP AMP, QUAD, RRIO, 0.4MHZ, 14TSSOP
18μA 200mV/μs 400KHz 4 3V ±3V,6V 2μV 180pA SOP SMD mount 5mm*4.4mm*900μm
IC OPAMP CHOPPR RR .4MHZ 14TSSOP
IC OPAMP ZER-DRIFT 4CIRC 14TSSOP
IC OPAMP CHOPPER 400KHZ 14TSSOP
Isl28433Fvz Pb-Free Quad Micropower, Zero-Drift, Rrio Operat/Tube Rohs Compliant: Yes |Renesas ISL28433FVZ
TSSOP-14 Pre-ordered Chips ROHS

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M