Texas Instruments OPA4330AIPW

Quad, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 14-TSSOP -40 to 125
$ 2.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4330AIPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-1.02%

CAD Models

Download Texas Instruments OPA4330AIPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.475
$ 3
Stock
276,138
532,076
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.16 V/µs
0.16 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
Input Offset Voltage (Vos)
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
21 µA
21 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsOPA4317IPW
Quad, Low Offset, ail-to- ail I/O Operational Amplifier 14-TSSOP -40 to 125
IC,Operational Amplifier,QUAD,CMOS,TSSOP,14PIN,PLASTIC RoHS Compliant: Yes
STMicroelectronicsTSZ124IPT
TSZ124 Series 5.5 V 400 kHz Rail to Rail SMT Operational Amplifier - TSSOP-14
Texas InstrumentsOPA4347EA/250
Op Amp Quad Low Input Bias Current Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R
Quad Micropower, Chopper Stabilized, RRIO Operational Amplifier
Texas InstrumentsOPA4347EA/250G4
Micropower ail-To- ail Operational Amplifier 14-TSSOP -55 to 125

Descriptions

Descriptions of Texas Instruments OPA4330AIPW provided by its distributors.

Quad, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 14-TSSOP -40 to 125
Op Amp Quad Precision Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP Tube
Precision Operational Amplifier
21μA(x2 Ch) 160mV/μs 55nV/rtHz@5.5V 350kHz Shutdown Rail-to-Rail 5mA 4 4 1.8V ±2.75V, 5.5V 8μV 200pA CMOS Zero-Drift TSSOP-14 SMD 1.05mm H
OP-AMP, QUAD, 350KHZ, 0.16V/US, TSSOP-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 350kHz; Vitesse de balayage: 0.16V/µs; Gamme de tension d'alimentation: 1.8V à 5.5V; Type de boîtier d'amplificateur: TSSOP; N
OP-AMP, QUAD, 350KHZ, 0.16V/US, TSSOP-14; No. of Amplifiers:4 Amplifier; Bandwidth:350kHz; Slew Rate:0.16V/µs; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:TSSOP; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); No. of Amplifiers:4Amplifiers

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4330AIPW .