Texas Instruments OPA4317IPW

Quad, Low Offset, ail-to- ail I/O Operational Amplifier 14-TSSOP -40 to 125
$ 1.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4317IPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages15 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-36.56%

CAD Models

Download Texas Instruments OPA4317IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.747
$ 1.71
Stock
276,724
326,984
Authorized Distributors
4
1
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
300 kHz
300 kHz
Input Offset Voltage (Vos)
20 µV
20 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
95 dB
95 dB
Min Supply Voltage
1.8 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
21 µA
21 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA4330AIPW
Quad, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 14-TSSOP -40 to 125
Texas InstrumentsOPA4330AIPWR
Quad, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 14-TSSOP -40 to 125
MicrochipMCP6234T-E/ST
MCP6234 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - TSSOP-14
MicrochipMCP6054-E/ST
Op Amp Quad High Precision Amplifier R-R I/O 6V Automotive 14-Pin TSSOP Tube
MicrochipMCP6234-E/ST
MCP6234 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SOIC-14LD
IC,Operational Amplifier,QUAD,CMOS,TSSOP,14PIN,PLASTIC RoHS Compliant: Yes

Descriptions

Descriptions of Texas Instruments OPA4317IPW provided by its distributors.

Quad, Low Offset, ail-to- ail I/O Operational Amplifier 14-TSSOP -40 to 125
Op Amp Quad Precision Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP Tube
Precision Operational Amplifier
21μA(x2 Channels) 150mV/μs 55nV/rtHz 300KHz shutdown Rail to Rail 5mA 4 4 1.8V ±2.75V,5.5V 20μV 155pA Zero-Drift TSSOP-14 SMD mount 1.05mm(height)
IC, OP-AMP, PRECISION, 300KHZ, TSSOP-14; No. of Amplifiers:4 Amplifier; Bandwidth:300kHz; Slew Rate:0.15V/µs; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:TSSOP; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:1.8V to 5.5V; No. of Amplifiers:4Amplifiers; Op Amp Type:Precision

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4317IPW .