Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TS1874AIDT

Op Amp Quad Low Power Amplifier R-R I/O 6V 14-Pin SOIC T/R
$ 0.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS1874AIDT.

IHS

Datasheet25 pages14 years ago

Future Electronics

STMicroelectronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics TS1874AIDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.938
$ 1.235
Stock
561,276
420,415
Authorized Distributors
5
6
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.38 V/µs
0.38 V/µs
Gain Bandwidth Product
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
1 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
52 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
6 V
7 V
Operating Supply Current
500 µA
500 µA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

STMicroelectronicsTS1874IYDT
1.8V input/output rail-to-rail low power operational amplifiers | IC OPAMP GP 4 CIRCUIT 14SO
STMicroelectronicsTS1874AIYDT
Op Amp Quad Low Power Amplifier R-R I/O 6V Automotive 14-Pin SOIC T/R
STMicroelectronicsTS1854IDT
Operational Amplifier, 14 Func, 3000uV Offset-Max, BIPolar, PDSO4
Texas InstrumentsTL064INSR
IC OPAMP JFET 1MHZ 14SO / Op Amp Quad Low Power Amplifier ±18V 14-Pin SOP T/R

Descriptions

Descriptions of STMicroelectronics TS1874AIDT provided by its distributors.

Op Amp Quad Low Power Amplifier R-R I/O 6V 14-Pin SOIC T/R
1.8V INPUT/OUTPUT RAIL TO RAIL LOW POWER OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 1000uV Offset-Max, BICMOS, PDSO14
Op Amp, 500μA (x2 Ch), 600mV/μs, 27nV/rtHz, 1.8MHz, 55dB, Shutdown, Rail-to-Rail, 80mA, 4-Pin, 4-Pin, 1.8V-6V, 1mV Offset, 70nA Bias, General Purpose, SO-14, SMD, Adhesive Mount, 1.65mm H

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics