Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TS1854IDT

Operational Amplifier, 14 Func, 3000uV Offset-Max, BIPolar, PDSO4
$ 0.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS1854IDT.

Future Electronics

Datasheet24 pages20 years ago

HQonline

iiiC

DigiKey

Inventory History

3 month trend:
+9.40%

CAD Models

Download STMicroelectronics TS1854IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

STMicroelectronicsTS1874AIDT
Op Amp Quad Low Power Amplifier R-R I/O 6V 14-Pin SOIC T/R
STMicroelectronicsTS1874AIYDT
Op Amp Quad Low Power Amplifier R-R I/O 6V Automotive 14-Pin SOIC T/R
STMicroelectronicsTS1874IYDT
1.8V input/output rail-to-rail low power operational amplifiers | IC OPAMP GP 4 CIRCUIT 14SO
Texas InstrumentsTL064INSR
IC OPAMP JFET 1MHZ 14SO / Op Amp Quad Low Power Amplifier ±18V 14-Pin SOP T/R

Descriptions

Descriptions of STMicroelectronics TS1854IDT provided by its distributors.

Operational Amplifier, 14 Func, 3000uV Offset-Max, BIPolar, PDSO4
Operational Amplifiers - Op Amps Quad Rail-to-Rail LP
Four channels 16nA 0.25V/us 630kHz Rail-to-rail input, rail-to-rail output 3mV SOIC-14 Operational Amplifier ROHS
162μA 250mV/μs 630KHz 55dB 46mA 4 1.8V 6V 1mV 16nA SOP SMD mount 1.65mm(height)
4-Ch Op Amp, 1.8V-6V, 630kHz GBW, 162uA, SO, Surface Mount
Op Amp Quad GP R-R I/O 6V 14-Pin SOIC T/R
1.8V min. voltage supply, micropower
ROHS3Compliant EAR99 TS1854 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 8.65mm 0.055muA 3mV 600kHz
OPAMP, 656KHZ, -40 TO 125DEG C;
DAC, 16BIT, QUAD, 5V, 1LSB, 32TQFP
4xOP 530KHz 0,18V/µs SO14 _SMD
SO14 1.8V R2R QUAD OP AMPS T/R

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS1854IDT.