Renesas ISL28430CBZ

Quad Micropower, Low Drift, RRIO Operational Amplifier; SOIC14, TSSOP14; Temp Range: See Datasheet
$ 2.24
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL28430CBZ.

Integrated Device Technology

Datasheet23 pages3 years ago
Datasheet19 pages18 years ago

IHS

Renesas

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 8.00 - Oct 24, 2022
Verification

Inventory History

3 month trend:
-2.84%

Alternate Parts

Price @ 1000
$ 2.24
$ 2.02
Stock
248,489
122,561
Authorized Distributors
4
4
Case/Package
SOIC
SOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
400 kHz
400 kHz
Input Offset Voltage (Vos)
5 µV
46.8 µV
Power Supply Rejection Ratio (PSRR)
138 dB
138 dB
Common Mode Rejection Ratio
125 dB
125 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
6.5 V
Operating Supply Current
20 µA
20 µA

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2010-08-17
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

STMicroelectronicsTSV994ID
TSV994 Series 5.5 V 20 MHz Rail-to-Rail Input/Output Operational Amp - SOIC-14
Analog DevicesMAX4483ASD+
Single/Dual/Quad, Low-Cost, Single-Supply, Rail-to-Rail Op Amps with Shutdown
STMicroelectronicsLM2902D
LM2902 Series 30 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14
STMicroelectronicsTL084ID
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC Tube

Descriptions

Descriptions of Renesas ISL28430CBZ provided by its distributors.

Quad Micropower, Low Drift, RRIO Operational Amplifier; SOIC14, TSSOP14; Temp Range: See Datasheet
Operational Amplifier, 4 Func, 46.8uV Offset-Max, CMOS, PDSO14
Operational Amplifiers - Op Amps ISL28430CBZ QD MICRO PWR 0 DRIFT RRIO OPR
Not Qualified GULL WING 2001 OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 65nV/sqrt Hz 125dB 0.2V/mus 70C
20¦ÌA 200mV/¦Ìs 400KHz 4 3V ¡À2.75V,5.5V 5¦ÌV 250pA SOP 8.66mm*3.91mm*1.45mm
IC OPAMP GP RRIO .4MHZ QD 14SOIC
Isl28430Cbz Pb-Free Quad Micropower, Zero Drift, Rrio Operat/Tube Rohs Compliant: Yes |Renesas ISL28430CBZ

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M