STMicroelectronics TSV994ID

TSV994 Series 5.5 V 20 MHz Rail-to-Rail Input/Output Operational Amp - SOIC-14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV994ID.

SHENGYU ELECTRONICS

Datasheet28 pages10 years ago

IHS

Future Electronics

Augswan

iiiC

CAD Models

Download STMicroelectronics TSV994ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.705
$ 0.705
Stock
71,990
412,125
412,125
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
10 V/µs
10 V/µs
10 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
20 MHz
Input Offset Voltage (Vos)
7.5 mV
7.5 mV
7.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
62 dB
60 dB
60 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
820 µA
820 µA
820 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2006-08-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-02-24
LTD Date2013-08-24

Related Parts

Quad Micropower, Low Drift, RRIO Operational Amplifier; SOIC14, TSSOP14; Temp Range: See Datasheet
STMicroelectronicsLM2902D
LM2902 Series 30 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14
STMicroelectronicsTSM104WID
TSM104 Series 36 V 900 kHz Surface Mount Quad Operational Amplifier - SOIC-16
STMicroelectronicsTSM104WIDT
TSM104 Series 36 V 900 kHz Quad OP AMP w/ Programmable Volt Reference - SOIC-16

Descriptions

Descriptions of STMicroelectronics TSV994ID provided by its distributors.

TSV994 Series 5.5 V 20 MHz Rail-to-Rail Input/Output Operational Amp - SOIC-14
Operational Amplifier, 4 Func, 7500uV Offset-Max, BICMOS, PDSO14
Rail to rail input/output high merit factor op-amps
QUAD OP-AMP 7500 uV OFFSET-MAX 20 MHz BAND WIDTH PDSO14
ROHS3Compliant EAR99 TSV994 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 8.65mm 0.0001muA 4.5mV 20000kHz

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics