STMicroelectronics TL084ID

Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL084ID.

Upverter

Datasheet17 pages9 years ago

IHS

Nu Horizons

Farnell

Augswan

CAD Models

Download STMicroelectronics TL084ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsLF347D
LF347 Series 18V 4 MHz Wide Bandwidth Dual J-FET Operational Amplifier - SOIC-14
STMicroelectronicsLF247DT
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC T/R
STMicroelectronicsTL084ACDT
TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14
Texas InstrumentsTL064INSR
IC OPAMP JFET 1MHZ 14SO / Op Amp Quad Low Power Amplifier ±18V 14-Pin SOP T/R

Descriptions

Descriptions of STMicroelectronics TL084ID provided by its distributors.

Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC Tube
Operational Amplifier, 14 Func, 13000uV Offset-Max, BIPolar, PDSO4
Lead Free GULL WING Surface Mount J-FET J-FET Amplifier 680mW 80dB 16V/mus -40C~105C
OP AMP, GP, QUAD, SO-14,VS 6 TO 36V, IS 1.4MA, PD 680MW, VOS 3MV, IIB 20PA, IIO 5PA
OP AMP, QUAD, 4MHZ, L BIAS, 14SOIC; No. of Amplifiers: 4 Amplifier; Bandwidth: 4MHz; Slew Rate: 16V/µs; Supply Voltage Range: 6V to 36V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operati
Op Amp, 4Mhz, 16V/Us, Soic-14; Ancho De Banda:4Ghz; Núm. De Amplificadores:4; Velocidad De Cambio (Slew Rate):16V/Μs; Tensión De Alimentación, Rango:6V To 36V; Tipo De Amplificador:Soic; Núm. De Contactos:14 |Stmicroelectronics TL084ID

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL084ID.