Renesas ISL28177FBZ-T7A

40V General Purpose Precision Operational Amplifier
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL28177FBZ-T7A.

Integrated Device Technology

Datasheet15 pages16 years ago
Datasheet15 pages16 years ago

IHS

Renesas

Factory Futures

CAD Models

Download Renesas ISL28177FBZ-T7A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.951
$ 0.951
Stock
73,391
252,296
252,296
Authorized Distributors
0
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.2 V/µs
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
600 kHz
600 kHz
600 kHz
Input Offset Voltage (Vos)
350 µV
350 µV
350 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
130 dB
Common Mode Rejection Ratio
120 dB
140 dB
140 dB
Min Supply Voltage
6 V
6 V
6 V
Max Supply Voltage
22 V
40 V
40 V
Operating Supply Current
1.18 mA
1.18 mA
1.18 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2012-04-05
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-01-22
LTD Date2023-07-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Single 15 V 600 kHz Surface Mount Rail to Rail Operational Amplifier - SOIC-8
MicrochipMCP6061-E/SN
Op Amp Single Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
SE5230 Series 1.8 - 15 V 0.25 V/us 600 kHz 32 mA Operational Amplifier - SOIC-8
onsemiNE5230DG
Op Amp Single Low Voltage Amplifier ±7.5V/15V 8-Pin SOIC N Tube
Analog DevicesMAX4091ASA+
MAX4091 Series 6 V 500 kHz Rail to Rail Operational Amplifier - SOIC-8
STMicroelectronicsTS1851IDT
Operational Amplifier, 8 Func, 3000uV Offset-Max, BIPolar, PDSO1

Descriptions

Descriptions of Renesas ISL28177FBZ-T7A provided by its distributors.

40V General Purpose Precision Operational Amplifier
Operational Amplifier, 1 Func, 350uV Offset-Max, BIPolar, PDSO8
GULL WING 2009 OPERATIONAL AMPLIFIER BIPOLAR OPERATIONAL AMPLIFIER Amplifier 140dB 0.2V/mus 125C 600kHz
Isl28177Fbz Pb-Free 40V General Purpose Precision Operationa/Tape & Reel Rohs Compliant: Yes |Renesas ISL28177FBZ-T7A

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M