Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4091ASA+

MAX4091 Series 6 V 500 kHz Rail to Rail Operational Amplifier - SOIC-8
$ 2.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4091ASA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
+20.81%

CAD Models

Download Analog Devices MAX4091ASA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsTS1851IDT
Operational Amplifier, 8 Func, 3000uV Offset-Max, BIPolar, PDSO1
STMicroelectronicsTS1851AIDT
Operational Amplifier, 8 Func, 1000uV Offset-Max, BIPolar, PDSO1
MicrochipMCP6051-E/SN
Op Amp Single High Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP6051T-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsTLV2760CD
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Single 15 V 600 kHz Surface Mount Rail to Rail Operational Amplifier - SOIC-8

Descriptions

Descriptions of Analog Devices MAX4091ASA+ provided by its distributors.

MAX4091 Series 6 V 500 kHz Rail to Rail Operational Amplifier - SOIC-8
ROHS3Compliant EAR99 MAX4091 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.2muA 3/5V 500kHz
Op Amp Single Micropower Amplifier R-R I/O ±3V/6V 8-Pin SOIC N Tube
0.2 V/us 1 500kHz 2.7V ~ 6V ºô1.35V ~ 3V General Purpose SOIC-8 Operational Amplifier ROHS
Single/Dual/Quad, Micropower, Single-Supply, Rail-to-Rail Op Amps
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
Op Amp, 130μA, 200mV/μs, 12nV/rtHz@6V, 500kHz, Shutdown, Rail-to-Rail, 1-Ch, 1-Channel, 2.7V±3V, 6V, 30μV, 20nA, 500kHz, General Purpose, SOIC-8, SMD, 4.9mm × 3.9mm × 1.55mm
Op Amp, 500Khz, 0.2V/Us, Nsoic-8; No. Of Amplifiers:1 Amplifier; Bandwidth:500Khz; Slew Rate:0.2V/Μs; Supply Voltage Range:± 1.35V To ± 3V, 2.7V To 6V; Amplifier Case Style:Nsoic; No. Of Pins:8Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4091ASA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated