Renesas ISL28022FUZ

INTERSIL ISL28022FUZCurrent Sense Amplifier, Precision, MSOP, 10 Pins, -40 C, 125 C
$ 1.703
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL28022FUZ.

Integrated Device Technology

Datasheet34 pages10 years ago
Datasheet32 pages10 years ago

IHS

element14 APAC

Renesas

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 8.02 - Mar 2, 2023
Verification

Inventory History

3 month trend:
-16.16%

Alternate Parts

Price @ 1000
$ 1.703
$ 1.3
$ 1.3
Stock
358,692
237,165
237,165
Authorized Distributors
2
3
3
Input Offset Voltage (Vos)
10 µV
50 µV
50 µV
Common Mode Rejection Ratio
130 dB
100 dB
100 dB
Voltage Gain
-
-
-
Bandwidth
1 kHz
-
-
Gain Bandwidth Product
-
11 kHz
11 kHz
Input Bias Current
-
-
-
Slew Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
MSOP
VSSOP
VSSOP
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2013-04-26
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

MicrochipTC654EUN
Tube TC654 Fan Controller Matte Tin (Sn) motor driver 4.4V 150muA 3.1mm -40C~85C TA
MicrochipTC665EUN
Tube TC665 Fan Controller Matte Tin (Sn) motor driver 4.4V 150muA 3.1mm -40C~85C TA
MicrochipTC664EUN
Tube TC664 Fan Controller Matte Tin (Sn) motor controller 4.4V 150muA 3.1mm -40C~85C TA
FAIRCHILD SEMICONDUCTOR FSUSB30MUX USB Interface, Switch, USB 2.0, 3 V, 4.3 V, MSOP, 10 Pins
FSUSB42 Series DPDT 4.3 V 480 Mbps SMT Hi Speed USB 2.0 Switch - MSOP-10
Texas InstrumentsLM4667MM/NOPB
1.3-W, mono, analog input Class-D audio amp with selectable gain 10-VSSOP -40 to 85

Descriptions

Descriptions of Renesas ISL28022FUZ provided by its distributors.

INTERSIL ISL28022FUZCurrent Sense Amplifier, Precision, MSOP, 10 Pins, -40 C, 125 C
IC PWR MONITOR 10MSOP / Power Supply Controller Digital Power Monitor 10-MSOP
IC, DIG PWR MONITOR, 5.5V, MSOP-10; No. of Amplifiers: -; Input Bias Current: -; Amplifier Case Style: MSOP; No. of Pins: 10Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Bandwidth: 1kHz; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Input Offset Voltage: 10µV; CMRR: 130dB; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Supply Current: 700µA

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M