Microchip TC664EUN

Motor Driver/Controller, Pwm; |Microchip Technology TC664EUN
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC664EUN.

Microchip

Datasheet36 pages13 years ago

element14 APAC

Inventory History

3 month trend:
-0.08%

CAD Models

Download Microchip TC664EUN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.8
$ 1.94
Stock
92,157
278,778
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
-
-
Output Voltage
4.4 V
-
Interface
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-07-03
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-07-03
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Related Parts

MicrochipTC664EUNTR
Low-Side Pre-Driver, MSOP-10, SMD, Adhesive Mount, 3.1mm × 3.1mm × 950μm
MicrochipTC654EUN
Microchip Brushless DC Motor Driver, 5mA Max Output, MSOP
MicrochipTC665EUN
Single, SMBusTM PWM Fan Speed Controller With Fan Fault & Over-Temperature Detec
Texas InstrumentsLMH1980MM/NOPB
Auto-detecting SD/HD/PC video sync separator 10-VSSOP -40 to 85
Analog DevicesADG621BRMZ
Analog Switch Dual Single Pole Single Throw ±5.5 Volt 5.5 Volt 10-Pin MSOP
Analog DevicesADG621BRMZ-REEL
5.5Ω 2 SPST(SPST)-Normal Open MSOP-10 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Microchip TC664EUN provided by its distributors.

Motor Driver/Controller, Pwm; |Microchip Technology TC664EUN
Single, SMBusTM PWM Fan Speed Controller With Fan Fault Detection
PWM Fan Motor Speed Controller 10-Pin MSOP Tube
IC MOTOR DRIVER 3V-5.5V 10MSOP
Front driver - Low end MSOP-10 SMD mount
Programmable Single Fan Manager, 3.0 to 5.5V, MSOP-10, RoHS
Microchip SCT
IC MOTOR CONTROLLER PAR 10MSOP
Brushless DC Motor Controller, PDSO10
Controllers - SMBus Fan Speed Single
IC, PWM, FAN SPEED CNTRL, 10-MSOP; Motor Type: PWM; No. of Outputs: 1Outputs; Output Current: 5mA; Output Voltage: 4.4V; Driver Case Style: MSOP; No. of Pins: 10Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Operating T

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.