onsemi FSUSB42MUX

FSUSB42 Series DPDT 4.3 V 480 Mbps SMT Hi Speed USB 2.0 Switch - MSOP-10
$ 0.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSUSB42MUX.

IHS

Datasheet10 pages4 years ago
Datasheet0 pages0 years ago

Electro Sonic

Upverter

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-18.90%

CAD Models

Download onsemi FSUSB42MUX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-02-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

RenesasISL84541IU
Analog Switch Dual SPST 8-Pin MSOP

Descriptions

Descriptions of onsemi FSUSB42MUX provided by its distributors.

FSUSB42 Series DPDT 4.3 V 480 Mbps SMT Hi Speed USB 2.0 Switch - MSOP-10
DPDT USB SWITCH, 480MBPS, -45 TO 85DEG C; No. of Channels: 2Channels; Analogue Switch Type: DPDT; On State Resistance Max: 4.5ohm; Supply Voltage Range: 2.2V to 4.4V; Analogue Switch Case: MSOP; No. of Pins: 10Pins; Operating
Configuration = DPDT / Channels = 2 / ON Resistance (Rds(on)) Ohm = 6.5 / ON Delay ns = 30 / Supply Current uA = 1 / Supply Voltage Min. V = 2.4 / Supply Voltage Max. V = 4.4 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = MSOP / Pins = 10 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 3.1 / Width mm = 3.1 / Height mm = 0.95 / Reflow Temperature Max. °C = 260
The FSUSB42 is a bi-directional, low-power, two-port, Hi-Speed, USB2.0 switch. Configured as a double-pole, double-throw switch (DPDT) switch, it is optimized for switching between two Hi-Speed (480Mbps) sources or a Hi-Speed and Full-Speed (12Mbps) source. The FSUSB42 is compatible with the requirements of USB2.0 and features an extremely low on capacitance (CON) of 5.5pF. The wide bandwidth of this device (720MHz) exceeds the bandwidth needed to pass the third harmonic, resulting in signals with minimum edge and phase distortion. Superior channel-to-channel crosstalk also minimizes interference. The FSUSB42 contains special circuitry on the switch I/O pins for applications where the VCC supply is powered-off (VCC=0), which allows the device to withstand an over-voltage condition. This device is designed to minimize current consumption even when the control voltage applied to the SEL pin is lower than the supply voltage (VCC). This feature is especially valuable to ultra-portable applications, such as cell phones, allowing for direct interface with the generalpurpose I/Os of the baseband processor. Other applications include switching and connector sharing in portable cell phones, PDAs, digital cameras, printers, and notebook computers.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSUSB42MUX.