Microchip TC665EUN

Single, SMBusTM PWM Fan Speed Controller With Fan Fault & Over-Temperature Detec
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC665EUN.

Newark

Datasheet36 pages13 years ago

Electro Sonic

Inventory History

3 month trend:
-12.11%

CAD Models

Download Microchip TC665EUN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.89
$ 4.42
Stock
110,951
172,446
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
-
-
Output Voltage
4.4 V
-
Interface
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-07-03
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-07-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MicrochipTC664EUN
Motor Driver/Controller, Pwm; |Microchip Technology TC664EUN
MicrochipTC664EUNTR
Low-Side Pre-Driver, MSOP-10, SMD, Adhesive Mount, 3.1mm × 3.1mm × 950μm
MicrochipTC654EUN
Microchip Brushless DC Motor Driver, 5mA Max Output, MSOP
Texas InstrumentsLMH1980MM/NOPB
Auto-detecting SD/HD/PC video sync separator 10-VSSOP -40 to 85
Analog DevicesADG621BRMZ
Analog Switch Dual Single Pole Single Throw ±5.5 Volt 5.5 Volt 10-Pin MSOP
Analog DevicesADG621BRMZ-REEL
5.5Ω 2 SPST(SPST)-Normal Open MSOP-10 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Microchip TC665EUN provided by its distributors.

Single, SMBusTM PWM Fan Speed Controller With Fan Fault & Over-Temperature Detec
TC664 Series 5.5 V PWM Fan Speed Controller w/ Fault Detection - MSOP-10
IC, PWM, FAN SPEED CNTRL, 10-MSOP; Motor Type:PWM; No. of Outputs:1; Output Current:5mA; Supply Voltage Range:3V to 5.5V; Driver Case Style:MSOP; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:665; Digital IC Case Style:MSOP; Frequency:30Hz; Input Current:150µA; Input Voltage:5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC665EUN.