Renesas ISL21010CFH341Z-TK

ISL21010 Series 4.096 V ±0.2 % Surface Mount Series Voltage Reference - SOT-23
$ 1.071
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL21010CFH341Z-TK.

IHS

Datasheet37 pages22 years ago
Datasheet35 pages22 years ago

Integrated Device Technology

Future Electronics

Renesas

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 7.00 - Sep 20, 2021
Verification

Inventory History

3 month trend:
-40.41%

Alternate Parts

Price @ 1000
$ 1.071
$ 1.46
Stock
253,878
93,995
Authorized Distributors
6
3
Case/Package
SOP
SOP
Number of Pins
3
3
Max Output Current
25 mA
-
Min Input Voltage
-
-
Max Input Voltage
6.5 V
-
Min Output Voltage
4.0878 V
4.0878 V
Max Output Voltage
4.1041 V
4.1041 V
Tolerance
0.2 %
0.2 %
Temperature Coefficient
15 ppm/°C
15 ppm/°C
Cathode Current
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-10-04
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

V-Ref Precision 1.25V 25mA 3-Pin SOT-23 T/R
V-Ref Precision 1.024V 25mA 3-Pin SOT-23 T/R
Texas InstrumentsREF2920AIDBZTG4
2.048V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125
Texas InstrumentsREF2912AIDBZTG4
1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125
Diodes Inc.ZTLV431AFTA
V-Ref Adjustable 1.24V to 10V 20mA 3-Pin SOT-23 T/R
V-Ref Adjustable 1.24V to 16V 20mA Automotive AEC-Q100 3-Pin SOT-23 T/R

Descriptions

Descriptions of Renesas ISL21010CFH341Z-TK provided by its distributors.

ISL21010 Series 4.096 V ±0.2 % Surface Mount Series Voltage Reference - SOT-23
Surface Mount GULL WING RoHS Compliant DUAL Series Voltage Reference IC 2.92mm 0.2% 125C 6.5V
PbFree,Precision 4.096V Low Volt. Bandgap References,0.2%,-4, TAPE & REEL , 1,00
VOLT REF, SERIES, 4.096V, SOT-23-3; Voltage Reference Type: Series - Fixed; Product Range: -; Reference Voltage: 4.096V; Initial Accuracy: 0.2%; Temperature Coefficient: ± 15ppm/°C; Voltage Reference Case Style: SOT-23; No. of
Three Terminal Voltage Reference, 1 Output, 4.096V, PDSO3
Voltage References PBFREE PRECISION 4 096V LW V FGAF 0 2%
Renesas Electronics, 3 Ld SOT-23, 0.2
SOT-23-3 Voltage References ROHS

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M