Texas Instruments REF2912AIDBZTG4

1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF2912AIDBZTG4.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages21 years ago

Mouser

iiiC

Newark

CAD Models

Download Texas Instruments REF2912AIDBZTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF2912AIDBZTG4.

Related Parts

Texas InstrumentsREF3012AIDBZRG4
V-Ref Precision 1.25V 25mA 3-Pin SOT-23 T/R
Texas InstrumentsREF2920AIDBZR
V-Ref Precision 2.048V 25mA 3-Pin SOT-23 T/R
Texas InstrumentsREF2920AIDBZTG4
2.048V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125
Diodes Inc.ZXRE1004EFTA
ZXRE1004 Series 1.22 V 1 % Surface Mount Micropower Voltage Reference - SOT-23
Diodes Inc.ZR285F02TA
ZR285 Series 2.5 V 1 % Precision Micropower Voltage Reference - SOT-23
V-Ref Precision 2.5V 25mA 3-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments REF2912AIDBZTG4 provided by its distributors.

1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125
V-Ref Precision 1.25V 25mA 3-Pin SOT-23 T/R
Voltage References 1.25V 100ppm/DegC, 50uA, SOT23-3 Series
Voltage Reference; Package/Case:3-SOP; No. of Pins:3; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Input Voltage Max:5.5V; Output Voltage:1.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.