
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | ISL21010CFH341Z-T7A | 0 | 250 | Tape & Reel | ||||||||
| Avnet | ISL21010CFH341Z-T7A | 0 | 250 | 23h | ||||||||
| Mouser | 968-ISL21010CFH341Z | 718 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | ISL21010CFH341Z-T7A | 23,430 | 7 | Tape & Reel | 19h | |||||||
| Easev | ISL21010CFH341Z-T7A | 46,500 | 3d |
| Sourced by | Renesas |
|---|---|
| Date of Release | Aug 13, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version 7.00 - Sep 20, 2021 |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas ISL21010CFH341Z-T7A provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas ISL21010CFH341Z-T7A.