Texas Instruments REF2920AIDBZTG4

2.048V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF2920AIDBZTG4.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages21 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments REF2920AIDBZTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.637
$ 0.637
Stock
90,163
334,378
334,378
Authorized Distributors
0
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
25 mA
25 mA
25 mA
Min Input Voltage
2.049 V
2.098 V
2.098 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
2.048 V
-
-
Max Output Voltage
2.048 V
2.048 V
2.048 V
Tolerance
2 %
2 %
2 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
35 ppm/°C
Cathode Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF2920AIDBZTG4.

Related Parts

Texas InstrumentsREF2925AIDBZR
VOLTAGE REF, SERIES, 2.5V, SOT-23-3; VOL; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsREF3020AIDBZRG4
V-Ref Precision 2.048V 25mA 3-Pin SOT-23 T/R
Texas InstrumentsREF2912AIDBZTG4
1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125
Diodes Inc.ZR285F02TA
ZR285 Series 2.5 V 1 % Precision Micropower Voltage Reference - SOT-23
V-Ref Precision 2.5V 25mA 3-Pin SOT-23 T/R
Diodes Inc.ZXRE1004EFTA
ZXRE1004 Series 1.22 V 1 % Surface Mount Micropower Voltage Reference - SOT-23

Descriptions

Descriptions of Texas Instruments REF2920AIDBZTG4 provided by its distributors.

2.048V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125
V-Ref Precision 2.048V 25mA 3-Pin SOT-23 T/R
Voltage References 2.048V 100ppm/DegC, 50uA, SOT23-3 Series
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Voltage Reference; Package/Case:3-SOP; No. of Pins:3; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Input Voltage Max:5.5V; Output Voltage:2.048V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.