Renesas ISL12024IBZ

Real-Time Clock/Calendar with Embedded Unique ID | IC RTC CLK/CALENDAR I2C 8-SOIC
$ 2.91
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL12024IBZ.

Integrated Device Technology

Datasheet25 pages27 years ago
Datasheet25 pages27 years ago

Newark

Renesas

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL12024IBZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-10-17
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2021-12-25
LTD Date2022-06-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

Pb-Free, Real Time Clock/Calendar with EEPROM in 8 LD SOIC,, TAPE & REEL PACK, 8
Real Time Clock/Calendar with EEPROM | IC RTC CLK/CALENDAR I2C 8-SOIC
REAL TIME CLOCK-RTC, D-D-M-Y, 512 X 8, SOIC-8
Analog DevicesDS1388Z-5+
Real Time Clock I C RTC/Supervisor with Trickle Charger and 512 Bytes EEPROM
Analog DevicesDS1388Z-3+
Real Time Clock I C RTC/Supervisor with Trickle Charger and 512 Bytes EEPROM
Analog DevicesDS1388Z-3+T&R
I²C RTC/Supervisor with Trickle Charger and 512 Bytes EEPROM

Descriptions

Descriptions of Renesas ISL12024IBZ provided by its distributors.

Real-Time Clock/Calendar with Embedded Unique ID | IC RTC CLK/CALENDAR I2C 8-SOIC
SMD/SMT DUAL Clock HH:MM:SS Real Time Clock (RTC) IC 1999 SECONDS 512B 85C
Real Time Clock-Rtc, Yy-Mm-Dd, 512 X 8, Soic-8; Date Format:dd:mm:yy; Clock Format:12Hr / 24Hr; Clock Ic Type:rtc; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Clock Ic Case Style:soic; No. Of Pins:8Pins; Ic Interface Type:i2C Rohs Compliant: Yes
Real Time Clock; Date Format:YY-MM-DD; T; Date Format:Day; Date; Month; Year; Clock Format:hh:mm:ss; Clock IC Type:RTC; Interface Type:I2C, Serial; Memory Configuration:512 x 8; Supply Voltage Range:2.7V to 5.5V; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:12024; Clock Frequency:400kHz; IC Case Style:SOIC; Interface:Serial, I2C; Interface Type:Serial, I2C; Memory Configuration:512K x 8; Memory Size:512 Bytes; Memory Type:EEPROM; No. of Outputs:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; RTC Features:EEPROM; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD; Type:RTC; Voltage Vcc:5.5V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL12024IBZ.