Renesas IS82C55A-5Z96

IS82C55 Series 5 V 24 Programmable I/O CMOS Peripheral Interface - PLCC-44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas IS82C55A-5Z96.

IHS

Datasheet30 pages21 years ago
Datasheet30 pages21 years ago

Integrated Device Technology

Renesas

Future Electronics

SHENGYU ELECTRONICS

CAD Models

Download Renesas IS82C55A-5Z96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.311
$ 9.311
Stock
37,219
156,613
156,613
Authorized Distributors
0
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Interface
Parallel
Parallel
Parallel
Frequency
-
-
-
Number of I/Os
24
24
24
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
85 °C
70 °C
70 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Memory OTP EEPROM, 1Mb, 64K x 16, 5Vcc, -40°C to +85°C, 44-PLCC, RoHS
Memory OTP EEPROM, 2Mb, 128K x 16, 5Vcc, -40°C to +85°C, 44-PLCC, RoHS
Analog DevicesICL7106CQH+D
ADC Single Dual Slope 3 1/2Digit LCD 44-Pin PLCC
Analog DevicesICL7109EQH+TD
12-Bit A/D Converter with 3-State Binary Outputs
Texas InstrumentsTMS320C10FNL25
DIGITAL SIGNAL PROCESSOR Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 35.1MHz, CMOS, PQCC44
MicrochipMM5450YV
MM5450 Series 11 V 15 mA Through Hole LED Display Driver - PLCC-44

Descriptions

Descriptions of Renesas IS82C55A-5Z96 provided by its distributors.

IS82C55 Series 5 V 24 Programmable I/O CMOS Peripheral Interface - PLCC-44
J BEND QUAD INDUSTRIAL CMOS I/O Expander 85C 1mA 16.585mm 4.5V
Ic,Peripheral Interface,Cmos,Ldcc,44Pin,Plastic
Parallel I/O Port, 24 I/O, CMOS, PQCC44
PLCC-44(16.58x16.58) I/O Expanders ROHS

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS82C55A5Z96