Microchip MM5450YV

MM5450 Series 11 V 15 mA Through Hole LED Display Driver - PLCC-44
$ 4.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MM5450YV.

SHENGYU ELECTRONICS

Datasheet20 pages9 years ago

element14 APAC

Microchip

Newark

iiiC

Inventory History

3 month trend:
-19.17%

CAD Models

Download Microchip MM5450YV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.16
$ 4.91
Stock
281,308
127,152
Authorized Distributors
6
6
Display Type
-
-
Output Current
2.7 mA
15 mA
Output Voltage
1.8 V
1.8 V
Current Rating
15 mA
15 mA
Logic Function
-
-
Dimming
-
-
Number of Channels
1
-
Data Rate
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
11 V
11 V
Case/Package
PLCC
PLCC
Number of Pins
44
44

Supply Chain

Projected EOL Date2034-09-09
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

MicrochipMM5451YV
MM5451 Series 11 V 15 mA Through Hole LED Display Driver - PLCC-44
MicrochipMM5451YV-TR
Tape & Reel (TR) MM5451 SEGMENT J BEND display driver 10mA 4.75V~11V 16.5608mm -40C~85C
Analog DevicesICM7211AIQH+D
IC DECODR/DVR LCD 4DIGIT 44-PLCC / Segment Display LCD Driver 4Digit 5V 44-Pin PLCC
Analog DevicesICM7211AMIQH+TD
ICM7211 Series 6 V 10 uA SMT Four Digit Display Decoder/Driver - PLCC-44
Analog DevicesICM7212AIQH+D
LED DRVR 28Segment 5V 44-Pin PLCC
Analog DevicesICM7212AMIQH+TD
Power Management IC, i.MX7, pre-prog, 4 buck, 6 LDO, 1 boost, QFN 48, Reel

Descriptions

Descriptions of Microchip MM5450YV provided by its distributors.

MM5450 Series 11 V 15 mA Through Hole LED Display Driver - PLCC-44
Microchip LED Driver, 4.75-11V In, 15mA Out, 1W @25°C, 560mW @85°C
Tube MM5450 SEGMENT J BEND display driver 10mA 11V 3.66mm -40C~85C
V-Ref Adjustable 2.495V to 36V 100mA Automotive 6-Pin SC-70 T/R
General-Purpose LED Driver, 8.5mA, 4.75 to 11V, PLCC-44, RoHS
Microchip SCT
LED Driver 11V 44-Pin PLCC Tube
LED Driver, 34-Segment, NMOS, PQCC44
IC, LED DISPLAY DRIVER 34 SEG, 5450; Device Topology: -; No. of Outputs: 35Outputs; Output Current: 2.7mA; Output Voltage: 1.8V; Driver Case Style: LCC; No. of Pins: 44Pins; Input Voltage Min: 4.75V; Input Voltage Max: 11V; Swit

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM5450YV.