Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas CS82C55A-5Z

Logic, TTL, Programmable, Single, 8-Bits, Advanced, PLCC-44, Vcc 4.5 to 5.5V, 0 to +70C
$ 10.607
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas CS82C55A-5Z.

Farnell

Datasheet30 pages21 years ago

Integrated Device Technology

IHS

Newark

element14 APAC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 6, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 11.00 - Dec 8, 2015
Verification

Inventory History

3 month trend:
-26.24%

Alternate Parts

Price @ 1000
$ 10.607
$ 10.515
Stock
145,040
33,545,513
Authorized Distributors
5
5
Case/Package
PLCC
PLCC
Number of Pins
44
44
Interface
-
-
Frequency
-
-
Number of I/Os
24
24
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
Ambient Temperature Range High
-
-

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

Memory OTP EEPROM, 1Mb, 64K x 16, 5Vcc, -40°C to +85°C, 44-PLCC, RoHS
Memory OTP EEPROM, 2Mb, 128K x 16, 5Vcc, -40°C to +85°C, 44-PLCC, RoHS
Memory OTP EEPROM, 1Mb, 64K x 16, 5Vcc, -40°C to +85°C, 44-PLCC, RoHS
Texas InstrumentsADC12048CIV
12-Bit Plus Sign 216 kHz 8 Channel Sampling Analog to Digital Converter 44-PLCC -40 to 85
Flash Parallel 5V 512K-bit 64K x 8 120ns 32-Pin PLCC T/R
Flash Parallel 5V 1M-bit 128K x 8 120ns 32-Pin PLCC T/R

Descriptions

Descriptions of Renesas CS82C55A-5Z provided by its distributors.

Logic, TTL, Programmable, Single,8-Bits, Advanced, PLCC-44,Vcc 4.5 to 5.5V,0 to +70C
PROGRAMMABLE PERIPHERAL INTERFACE, LCC-44; No. of Bits:8bit; Interfaces:CMOS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; IC Case / Package:LCC; No. of Pins:44Pins; No. of I/O s:24I/O s; Operating Temperature Min:0°C RoHS Compliant: Yes
IC, CMOS PROGRAMMABLE INTERFACE; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:LCC; No. of Pins:44; Operating Temperature Range:0°C to +70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:82; Interface Type:CMOS; Line / Bus Driver / Receiver / Transceiver Type:Peripheral Interface; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:PLCC; Supply Current:10µA; Supply Voltage Max:8V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS82C55A-5Z.
  • CS82C55A5Z