Microchip AT27C2048-55JU

Memory OTP EEPROM, 2Mb, 128K x 16, 5Vcc, -40°C to +85°C, 44-PLCC, RoHS
$ 5.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT27C2048-55JU.

TME

Datasheet12 pages29 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+39.23%

CAD Models

Download Microchip AT27C2048-55JU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Related Parts

MicrochipAT27C020-55JU
Memory OTP EEPROM, 2Mb, 256K x 8, 5Vcc, -40°C to +85°C, 32-PLCC, RoHS
Memory OTP EEPROM, 4Mb, 256K x 16, 5Vcc, -40°C to +85°C, 44-PLCC, RoHS
Memory OTP EEPROM, 1Mb, 64K x 16, 5Vcc, -40°C to +85°C, 44-PLCC, RoHS

Descriptions

Descriptions of Microchip AT27C2048-55JU provided by its distributors.

Memory OTP EEPROM, 2Mb, 128K x 16, 5Vcc, -40°C to +85°C, 44-PLCC, RoHS
Microchip SCT
Microchip EPROM, 2Mbit, PLCCencapsulation, 128K x 16 bit, OTPtechnology
EPROM - OTP Memory IC 2Mb (128K x 16) Parallel 55ns 44-PLCC (16.6x16.6)
AT27C2048-55JU - ONE TIME PROGRAMMABLE (OTP) EPROM IC
IC EPROM 2MBIT PARALLEL 44PLCC
IC, OTP EPROM, 2M, 5V, 44PLCC; Memory Size:2Mbit; Memory Configuration:128K x 16; Access Time:55ns; Supply Voltage Range:4.5V to 5.5V; Memory Case Style:PLCC; No. of Pins:44; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (19-Dec-2011); Memory Configuration:128K x 16b; Memory Type:OTP; Memory Type:OTP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT27C2048-55JU.