Renesas ICL7660SIPAZ

Switched Capacitor Converter, Voltage-mode, 10kHz Switching Freq-Max, CMOS, PDIP8
$ 1.045
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICL7660SIPAZ.

IHS

Datasheet14 pages13 years ago
Datasheet13 pages11 years ago

Integrated Device Technology

Future Electronics

Renesas

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 7.01 - Feb 10, 2020
Verification

Inventory History

3 month trend:
+23.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2020-06-12
Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

Texas InstrumentsLMC7660IN/NOPB
IC LMC7660 Charge Pump Switching Regulator Negative Fixed -Vin -1.5V to -10V DIP-8
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
Switching Regulator, 1.5A, 100kHz Switching Freq-Max, PDIP8
Texas InstrumentsTPS6755IP
Conv DC-DC 2.7V to 9V Inv Single-Out -4.75V to -5.25V 0.27A 1W 8-Pin PDIP Tube
Texas InstrumentsUCC2837N
IC LNR REG CTRLR 1OUT 8DIP / Linear Regulator Controller IC Positive Adjustable 1 Output 8-PDIP
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C

Descriptions

Descriptions of Renesas ICL7660SIPAZ provided by its distributors.

Switched Capacitor Converter, Voltage-mode, 10kHz Switching Freq-Max, CMOS, PDIP8
Inverting RoHS Compliant Adjustable DUAL Switching Regulator IC 85C 35kHz 180muA 7.11mm
Charge Pump INV/STPUP/STPDN -1.5V to -12V/1.5V to 22.8V 45mA 8-Pin PDIP Tube
ICL7660 Series 1.5 - 12 Vin 45 mA 10-35 kHz CMOS Voltage Converter - PDIP-8
Super Voltage Converter; PDIP8, SOIC8; Temp Range: See Datasheet
Pb-Free W/anneal Cmos Voltage Converter 8 Pdip ,ind Rohs Compliant: Yes
IC DC DC STEP DOWN CONVERTER, 4A; Primary Input Voltage:12V; No. of Outputs:1; Output Current:20mA; Voltage Regulator Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:12V; Adjustable Output Voltage Min:-1.5V; Base Number:7660; Frequency:10kHz; Input Voltage Max:12V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:PDIP; Supply Voltage Max:12V; Supply Voltage Min:1.5V; Termination Type:Through Hole; Voltage Regulator Type:Adjustable Inverter

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL 7660 SIPAZ
  • ICL-7660-SIPAZ
  • ICL7660SIPAZ.