What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments UCC2837N

IC LNR REG CTRLR 1OUT 8DIP / Linear Regulator Controller IC Positive Adjustable 1 Output 8-PDIP
$ 3.341

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2837N.

Mouser

Datasheet13 pages18 years ago

Newark

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC2837N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTPS6734IP
Fixed 12-V 120-MA Boost-Converter Supply 8-PDIP -40 to 85
Texas InstrumentsTPS6734IPE4
CONVERTER; PDIP; 8; 5 V (NOM.); 1.2 A; 1.5 A; 5.8 MW @ 25 DEGC; -40 DEGC; 85 D
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
Texas InstrumentsTPS6755IP
Conv DC-DC 2.7V to 9V Inv Single-Out -4.75V to -5.25V 0.27A 1W 8-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments UCC2837N provided by its distributors.

IC LNR REG CTRLR 1OUT 8DIP / Linear Regulator Controller IC Positive Adjustable 1 Output 8-PDIP
Tube BICMOS Obsolete R-PDIP-T8 linear regulator controller 1.2mA -25C~85C 5.08mm 5V
Controllers - Low Dropout (LDO) 8-Pin N-FET Linear Regulator Controller
LDO Cntrlr REG Adjustable 1.5V 2.5mA 8-Pin PDIP Tube
LDO Controller; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:12V; Voltage Tolerance ±:0.01%; No. of Outputs:1; Output Voltage Adjustable Min, Vout:1.5V; Supply Voltage Min:3V; Supply Voltage Max:12V ;RoHS Compliant: Yes
The UCC3837 Linear Regulator Controller includes all the features required for an extremely low dropout linear regulator that uses an external N-channel MOSFET as the pass transistor. The device can operate from input voltages as low as 3V and can provide high current levels, thus providing an efficient linear solution for custom processor voltages, bus termination voltages, and other logic level voltages below 3V. The on board charge pump creates a gate drive voltage capable of driving an external N-MOSFET which is optimal for low dropout voltage and high efficiency. The wide versatility of this IC allows the user to optimize the setting of both current limit and output voltage for applications beyond or between standard 3-terminal linear regulator ranges. This 8-pin controller IC features a duty ratio current limiting technique that provides peak transient loading capability while limiting the average power dissipation of the pass transistor during fault conditions. See the Application Section for detailed information.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.