Renesas HI9P0508-9Z

8-CHANNEL, Sgl Ended Multiplexer, PDSO16, Lead Free, Plastic, MS-012-AC, SOIC-16
$ 13.905
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HI9P0508-9Z.

Integrated Device Technology

Datasheet25 pages27 years ago
Datasheet25 pages27 years ago

IHS

Farnell

DigiKey

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 10.00 - Jun 14, 2016
Verification

Inventory History

3 month trend:
+121%

Alternate Parts

Price @ 1000
$ 13.905
$ 5.532
$ 5.532
Stock
121,413
109,842
109,842
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
-
8
8
Number of Outputs
-
1
1
Number of Circuits
1
1
1
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Dual
Dual
Dual
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
25 V
25 V
25 V
Number of Channels
16
8
8

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1989-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

Analog DevicesADG439FBRZ-REEL
Analog Multiplexer Dual 4:1 16-Pin SOIC N T/R
Analog DevicesMAX308CSE+
MAX308 Series 20 V 100 Ohm 1 Channel (4 x 8:1) Mux/Demux - SOIC-16N
Analog DevicesDG408CY+
Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers
Analog DevicesMAX338CSE+
8-Channel/Dual 4-Channel, Low-Leakage, CMOS Analog Multiplexers
Texas InstrumentsDS25CP152TSQ/NOPB
Analog & Digital Crosspoint ICs 3.125 Gbps LVDS 2x2 Crosspoint Switch 16-WQFN -40 to 85

Descriptions

Descriptions of Renesas HI9P0508-9Z provided by its distributors.

8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, PLASTIC, MS-012-AC, SOIC-16
GULL WING Surface Mount RoHS Compliant Multiplexer Switch IC 68dB 400Ohm 22V 250ns
Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers
Analog Multiplexer, 8 X 1, Soic-16; Supply Voltage Range:± 15V; Ic Case/Package:Soic; No. Of Pins:16Pins; No. Of Channels:8Channels; On Resistance Max:180Ohm; Mux/Demux Configuration:8:1; Ic Mounting:Surface Mount Rohs Compliant: Yes |Renesas Electronics Corporation HI9P0508-9Z.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HI9P0508-9Z.
  • HI9P05089Z