What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX338CSE+

8-Channel/Dual 4-Channel, Low-Leakage, CMOS Analog Multiplexers

$ 8.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX338CSE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

element14 APAC

Augswan

ShanghaiCT

Inventory History

3 month trend:
-17.22%

CAD Models

Download Analog Devices MAX338CSE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 weeks ago)

Related Parts

Analog DevicesMAX338ESE+
Analogue Multiplexer / Demultiplexer, 8:1, 1, 400 ohm, 4.5V to 30V, 4.5V to 20V, NSOIC, 16
Analog DevicesMAX339CSE+
MAX339 Series 30 V 650 Ohm 4 Channel (2 x 8:1) Surface Mount Mux/Demux - SOIC-16
Analog DevicesMAX354EWE+
1 350Ω SOIC-16 Analog Switches / Multiplexers ROHS
RenesasDG409DYZ-T
GULL WING Surface Mount RoHS Compliant Multiplexer Switch IC 75dB 100Ohm 20V 150ns
GULL WING Surface Mount RoHS Compliant Multiplexer Switch IC 400Ohm 22V 250ns 75C
Analog DevicesADG439FBRZ-REEL
Analog Multiplexer Dual 4:1 16-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices MAX338CSE+ provided by its distributors.

8-Channel/Dual 4-Channel, Low-Leakage, CMOS Analog Multiplexers
Analog Multiplexer Single 8:1 16-Pin SOIC N Tube
SOIC-16 Analog Switches / Multiplexers ROHS
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16
ANALOGUE MUX, SINGLE, 8:1, NSOIC-16
MUX, CMOS ANALOG, 8CH/DUAL 4CH, 338
SO-N 8-CHL/DUAL 4-CHL LOW-LEAK
SINGLE-ENDED MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated