What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADG439FBRZ-REEL

Analog Multiplexer Dual 4: 1 16-Pin SOIC N T/R
$ 9.93

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG439FBRZ-REEL.

HQonline

Datasheet16 pages14 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG439FBRZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.93
$ 7.94
$ 7.94
Stock
174,306
237,030
237,030
Authorized Distributors
2
4
4
Case/Package
SOIC
R
R
-3db Bandwidth
-
-
-
Propagation Delay
220 ns
-
-
Turn-On Delay Time
250 ns
250 ns
250 ns
Turn-Off Delay Time
150 ns
150 ns
150 ns
Min Supply Voltage
-
15 V
15 V
Max Supply Voltage
25 V
25 V
25 V
Max Supply Current
-
200 µA
200 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C
On Resistance (RON)
-
-
-
Number of Channels
4
-
-
Number of Bits
-
-
-

Related Parts

GULL WING Surface Mount RoHS Compliant Multiplexer Switch IC 400Ohm 22V 250ns 75C
Analog DevicesMAX338CSE+T
MAX338 Series 20 V 400 Ohm 1 Channel (1 x 8:1) SMT Mux/Demux - SOIC-16N
Analog DevicesMAX309CSE+T
MAX309 Series 20V 100 Ohm 2 Channel (2 x 4:1) Mux/Demux - SOIC-16N
Analog DevicesMAX308ESE+T
MAX308 Series 20V 100Ohm 1 Channel (8 x 8:1) Mux/Demux - SOIC-16N
Texas InstrumentsDS25CP152TSQ/NOPB
Analog & Digital Crosspoint ICs 3.125 Gbps LVDS 2x2 Crosspoint Switch 16-WQFN -40 to 85
Texas InstrumentsPCA9546ADW
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices ADG439FBRZ-REEL provided by its distributors.

Analog Multiplexer Dual 4:1 16-Pin SOIC N T/R
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16
IC SWITCH SP4T X 2 270OHM 16SOIC
IC MULTIPLEXER DUAL 4X1 16SOIC
FAULT PROTECTED MULTIPLEXER IC
Multiplexer, Analogue, Nsoic; Ic Function:Analog Multiplexer; Power Supply Type:Dual Supply; Supply Voltage Range:± 13.5V To ± 16.5V; Ic Case/Package:Nsoic; No. Of Pins:16Pins; No. Of Channels:2Channels; On Resistance Typ:270Ohm Rohs Compliant: Yes |Analog Devices, Inc. ADG439FBRZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG439FBRZREEL