What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices DG408CY+

Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers

$ 6.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG408CY+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

DigiKey

Inventory History

3 month trend:
-58.80%

CAD Models

Download Analog Devices DG408CY+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Analog DevicesDG409DY+T
DG409 Series 30V 100 Ohm 2 Channel (2 x 4:1) Multiplexer/Demultiplexer - DIP-16
Analog DevicesMAX308CSE+
MAX308 Series 20 V 100 Ohm 1 Channel (4 x 8:1) Mux/Demux - SOIC-16N
Analog DevicesDG409CY+
DG406 Series 20 V 100Ohm 1 Channel (16 x 16:1) SMT Mux/Demux - TSSOP-28
RenesasDG409DYZ-T
GULL WING Surface Mount RoHS Compliant Multiplexer Switch IC 75dB 100Ohm 20V 150ns
GULL WING Surface Mount RoHS Compliant Multiplexer Switch IC 400Ohm 22V 250ns 75C
NXP SemiconductorsPCA9546AD,112
4-Channel 2.3 to 5.5 V Bi-Directional I2C-Bus Switch with Reset - SOIC-16

Descriptions

Descriptions of Analog Devices DG408CY+ provided by its distributors.

Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers
SINGLE-ENDED MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
ANALOGUE MUX/DEMUX, SINGLE, 8:1, NSOIC16; IC Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:5V to 30V, ± 5V to ± 20V; IC Case / Package:NSOIC; No. of Pins:16Pins; No. of Channels:1Channels RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated