Renesas HI9P0506-9Z

GULL WING Surface Mount RoHS Compliant Multiplexer Switch IC 68dB 400Ohm 15V 250ns
$ 36.39
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HI9P0506-9Z.

Integrated Device Technology

Datasheet25 pages27 years ago
Datasheet25 pages27 years ago

IHS

SHENGYU ELECTRONICS

Newark

DigiKey

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 10.00 - Jun 14, 2016
Verification

Inventory History

3 month trend:
-3.06%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 36.39
$ 24.688
Stock
94,403
84,357
Authorized Distributors
2
3
Case/Package
SOIC
SOP
Number of Pins
28
28
Logic Function
Multiplexer
Multiplexer
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
1
1
Low Level Output Current
-
-
High Level Output Current
20 mA
-
Supply Type
Dual
Dual
Min Supply Voltage
10 V
10 V
Max Supply Voltage
25 V
-
Number of Channels
16
16

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

RenesasDG407DYZ-T
Surface Mount RoHS Compliant Multiplexer Dual Single Switch IC 100Ohm 20V 300ns 85C
Analog DevicesADM213ARZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
MaxLinearSP331CT-L
SP331 Series 10 Mbps 5 V Programmable RS-232/RS-485 Transceiver - SOIC-28
Texas InstrumentsUSBN9603-28MX/NOPB
Universal Serial Bus Full Speed Node Controller Parallel/Serial Interface 5V 28-Pin SOIC T/R
MaxLinearSP337EBET-L
3.3V TO 5V RS-232/RS-485/RS-422 MULTIPROTOCOL TRANSCEIVER | IC TXRX RS232/422/485 28SOIC
Analog DevicesADM241LARZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube

Descriptions

Descriptions of Renesas HI9P0506-9Z provided by its distributors.

GULL WING Surface Mount RoHS Compliant Multiplexer Switch IC 68dB 400Ohm 15V 250ns
Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers
Analog Multiplexer Single 16:1 28-Pin SOIC W Tube
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28
MUX/DEMUX, 1CH, -40 TO 85DEG C; Available until stocks are exhausted

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HI9P0506-9Z.