MaxLinear SP337EBET-L

3.3V to 5V RS-232/RS-485/RS-422 Multiprotocol Transceiver | IC Txrx RS232/422/485 28SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP337EBET-L.

IHS

Datasheet19 pages26 years ago

Future Electronics

CAD Models

Download MaxLinear SP337EBET-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-12-02
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Analog DevicesADM211EARZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube / IC TXRX RS232 5V 0.1UF 28SOIC
Analog DevicesADM561JRZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
Analog DevicesADM213EARZ
Quad Transmitter Quint Receiver RS-232, 28-Pin SOIC W Tube
MaxLinearSP211EET-L
RS-232 Interface IC RS232 4Tx/5Rx temp -40C to 85C
Texas InstrumentsDS14196WM
Non-RoHS Compliant Full Transceiver Contains Lead Transceiver 0C~70C 230.4Kbps 36mA 512V
Analog DevicesMAX211CWI+
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube

Descriptions

Descriptions of MaxLinear SP337EBET-L provided by its distributors.

3.3V TO 5V RS-232/RS-485/RS-422 MULTIPROTOCOL TRANSCEIVER | IC TXRX RS232/422/485 28SOIC
SP337 Series 5 V 250 kbps RS232/422/485 Multiprotocol Transceiver - SOIC-28W
RS-422/RS-485 Interface IC RS232/422/RS485 Transceiver Multi
Dual Transmitter/Receiver RS-232/RS-422/RS-485 28-Pin SOIC W
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28
R-PDSO-G28 Tube IT ALSO OPERATES FROM 4.75TO 5.25V SUPPLY RS232RS422RS485 interface receiver 500mV 17.9mm 150ns 20Mbps
IC TRANSCEIVER FULL 2/2 28SOIC
TXRX, RS232/422/485, 28SOIC; Device Type:RS232 / RS422 / RS485 Transceiver; IC Interface Type:RS232, RS422, RS485; No. of Drivers:3Drivers; No. of Receivers:2Receivers; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Driver Case Style:WSOIC; No. of Pins:28Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; IC Generic Number:SP337; Base Number:337; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:3.3V to 5V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar