Renesas HI9P0506-9

400Ω 1 SOIC-28 Analog Switches / Multiplexers ROHS
$ 24.688
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HI9P0506-9.

IHS

Datasheet24 pages27 years ago
Datasheet16 pages0 years ago

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Analog DevicesDG406CWI+
DG406 Series 20 V 100 Ohm 1 Channel (1 x 16:1) SMT Mux/Demux - SOIC-28
Analog DevicesMAX306CWI+
MAX306 Series 30 V 100 Ohm 1 Channel (16 x 16:1) SMT Mux/Demux - SOIC-28
Analog DevicesMAX306EWI+T
Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers
RenesasDG406DYZ
Analogue Multiplexer / Demultiplexer, 16:1, 1, 50 ohm, 15V, SOIC, 28
RenesasDG406DY
GULL WING Surface Mount Not Qualified RoHS Compliant Switch IC 69dB 100Ohm -15V 300ns
RenesasDG407DYZ
DG407 Series 16 Channel (2 x 8:1) 50 Ohm CMOS Analog Multiplexer - SOIC-28

Descriptions

Descriptions of Renesas HI9P0506-9 provided by its distributors.

400Ω 1 SOIC-28 Analog Switches / Multiplexers ROHS
Analog Multiplexer Single 16:1 28-Pin SOIC W
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28
SINGLE 16-CHANNEL CMOS ANALOG MU
Multiplexer IC; No. of Multiplexers:1; Voltage Supply Source:Dual; On State Resistance Max:180ohm; Supply Voltage Max:15V; Termination Type:SMD; Package/Case:28-SOIC; No. of Pins:28; Leaded Process Compatible:No; No. of Channels:16 ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HI9P05069