
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-USBN9603-28MX/NOPB | 7,040 | 4 | 11h | ||||||||
| Worldway Electronics | USBN9603-28MX/NOPB | 16,041 | 7 | Tape & Reel | 10h | |||||||
| ICPartonline | USBN9603-28MX/NOPB | 20,420 | >1wk | |||||||||
| Heisener Electronics | USBN9603-28MX/NOPB | 4,630 | >1wk | |||||||||
| Aztech | USBN9603-28MX/NOPB | 6,021 | 5h |
Download Texas Instruments USBN9603-28MX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Texas Instruments USBN9603-28MX/NOPB provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: