Renesas HI3-0508A-5Z

HI-508A Series ± 15 V 1.8 kOhm 8 x 1 Through Hole CMOS Analog MUXs - DIP-16
$ 7.82
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HI3-0508A-5Z.

Integrated Device Technology

Datasheet20 pages27 years ago
Datasheet20 pages27 years ago

Newark

Renesas

element14 APAC

DigiKey

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.00 - Oct 30, 2007
Verification

Inventory History

3 month trend:
-75.15%

Alternate Parts

Price @ 1000
$ 7.82
$ 4.825
Stock
89,349
139,741
Authorized Distributors
4
3
Case/Package
PDIP
DIP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
300 ns
500 ns
Turn-Off Delay Time
300 ns
500 ns
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
18 V
Max Supply Current
2 mA
2 mA
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
75 °C
75 °C
On Resistance (RON)
-
-
Number of Channels
8
8
Number of Bits
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-12-06
LTD Date2026-06-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Analog DevicesMAX4617CPE+
Single-Ended Multiplexer, 1 Func, 8 Channel, BICMOS, PDIP16
Analog DevicesMAX4619CPE+
High-Speed, Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4051ACPE+
Analog Multiplexer Single 8:1 16-Pin PDIP N / IC MULTIPLEXER 8X1 16DIP
HI-508A Series ± 15 V 180 Ohm 8 x 1 Through Hole CMOS Analog MUXs - PDIP-16
Through Hole Not Qualified Non-RoHS Compliant Multiplexer Switch IC 68dB 1.8kOhm -15V 1000ns
RenesasHI3-0508-5
Through Hole Not Qualified RoHS Compliant Multiplexer Switch IC 68dB 400Ohm -15V 75C

Descriptions

Descriptions of Renesas HI3-0508A-5Z provided by its distributors.

HI-508A Series ± 15 V 1.8 kOhm 8 x 1 Through Hole CMOS Analog MUXs - DIP-16
Logic, CMOS, Multiplexer, Single,8-Channels, PDIP-16,Vcc 44V, Icc 0.5mA,0 to +75degc
IC, MULTIPLEXER, CMOS; No. of Circuits:1; Supply Current:500µA; On State Resistance Max:1.5kohm; Supply Voltage Range:± 15V; Operating Temperature Range:0°C to +75°C; Analogue Switch Case Style:DIP; No. of Pins:16; Multiplexer Configuration:08:01; SVHC:No SVHC (19-Dec-2011); Analogue Multiplexer Type:CMOS; Base Number:3; No. of Channels:8; No. of Multiplexers:1; On Resistance Rds(on):1.5kohm; On State Resistance Max:1.5kohm; Operating Temperature Max:75°C; Operating Temperature Min:0°C; Package / Case:PDIP; Supply Voltage Max:15V; Supply Voltage Source:Dual; Termination Type:Through Hole

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HI3-0508A-5Z.
  • HI30508A5Z