Renesas HI3-0508-5

Through Hole Not Qualified RoHS Compliant Multiplexer Switch IC 68dB 400Ohm -15V 75C
$ 4.088
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HI3-0508-5.

IHS

Datasheet17 pages0 years ago
Datasheet24 pages27 years ago
Datasheet16 pages0 years ago

Mouser

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HI3-0508-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.088
$ 3.17
Stock
154,434
81,363
Authorized Distributors
3
2
Case/Package
DIP
PDIP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
1 µs
1 µs
Turn-Off Delay Time
1 µs
1 µs
Min Supply Voltage
10 V
10 V
Max Supply Voltage
-
25 V
Max Supply Current
2.4 mA
2.4 mA
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
75 °C
75 °C
On Resistance (RON)
-
-
Number of Channels
8
8
Number of Bits
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-09-24
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

Analog DevicesMAX4619CPE+
High-Speed, Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4052ACPE+
Through Hole ROHS3Compliant Multiplexer Active Switch IC 90dB 2pF 2pF 100Ohm 2pC
Analog DevicesLTC1390CN#PBF
IC MULTIPLEXER 8X1 16DIP / Analog Multiplexer Single 8:1 16-Pin PDIP N Tube
Analog DevicesMAX4618CPE+
MAX4618 Series SP4T 5.5 V 13 Ohm Through Hole Analog Switch - PDIP-16
Through Hole Not Qualified Non-RoHS Compliant Multiplexer Switch IC 68dB 1.8kOhm -15V 1000ns
RenesasDG408DJ
Through Hole Not Qualified Non-RoHS Compliant Multiplexer Switch IC 75dB 100Ohm -20V 85C

Descriptions

Descriptions of Renesas HI3-0508-5 provided by its distributors.

Through Hole Not Qualified RoHS Compliant Multiplexer Switch IC 68dB 400Ohm -15V 75C
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16
Analog Multiplexer Single 8:1 16-Pin CDIP
Multiplexer IC; Analog Multiplexer Type:Single Ended; No. of Multiplexers:1; Voltage Supply Source:Dual; On State Resistance Max:180ohm; Supply Voltage Max:15V; Termination Type:Through Hole; Package/Case:16-DIP; No. of Pins:16 ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HI305085