Renesas HI3-0509A-5

Through Hole Not Qualified Non-RoHS Compliant Multiplexer Switch IC 68dB 1.8kOhm -15V 1000ns
$ 3.015
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HI3-0509A-5.

IHS

Datasheet20 pages27 years ago
Datasheet20 pages27 years ago
Datasheet14 pages0 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.015
$ 11.44
$ 11.44
Stock
125,614
100,433
100,433
Authorized Distributors
2
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Multiplexer
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

Analog DevicesMAX4619CPE+
High-Speed, Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4051EPE+
Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesLTC1390CN#PBF
IC MULTIPLEXER 8X1 16DIP / Analog Multiplexer Single 8:1 16-Pin PDIP N Tube
Analog DevicesMAX4618CPE+
MAX4618 Series SP4T 5.5 V 13 Ohm Through Hole Analog Switch - PDIP-16
Analog DevicesLTC1391CN#PBF
Analogue Mux, 1-Ch, 70Deg C, Pdip-16 Rohs Compliant: Yes |Analog Devices, Inc. LTC1391CN#PBF
RenesasDG408DJ
Through Hole Not Qualified Non-RoHS Compliant Multiplexer Switch IC 75dB 100Ohm -20V 85C

Descriptions

Descriptions of Renesas HI3-0509A-5 provided by its distributors.

Through Hole Not Qualified Non-RoHS Compliant Multiplexer Switch IC 68dB 1.8kOhm -15V 1000ns
2 1.8kΩ (SP4T) PDIP-16 Analog Switches / Multiplexers ROHS
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16
Analog Multiplexer Dual 4:1 16-Pin CDIP
IC SWITCH SP4T X 2 1.8KOHM 16DIP
MUX DIFF 4:1 OVP 16PDIP COM <AZ

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HI30509 A5
  • HI30509A-5
  • HI30509A5